Festo Pneumatic Guided Cylinder - DGTZ-GF-16-10-P-A, 16mm Bore, 10mm Stroke, DGTZ Series, Double Acting
- RS Stock No.:
- 351-558
- Mfr. Part No.:
- DGTZ-GF-16-10-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£235.01
(exc. VAT)
£282.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.01 |
*price indicative
- RS Stock No.:
- 351-558
- Mfr. Part No.:
- DGTZ-GF-16-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Manufacturer Series | DGTZ | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DGTZ-GF-16-10-P-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 10mm | ||
Bore 16mm | ||
Manufacturer Series DGTZ | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DGTZ-GF-16-10-P-A | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder combines precision and versatility, designed for those seeking reliable performance in demanding environments. Built to operate under a range of conditions, it features elastic cushioning at both ends for reduced wear and enhanced longevity. With a choice of adjustable end-position lengths, this device offers adaptability for various applications. The guide employs a plain-bearing system ensuring smooth operation, while the proximity switch facilitates efficient position detection. Crafted from durable materials, the actuator meets stringent standards, including low corrosion stress and cleanroom classifications, making it an ideal choice for sectors requiring meticulous quality.
Capable of operating efficiently in ambient temperatures from -10 °C to 80 °C
Specifically designed for double-acting mode to optimise actuation
Employs corrosion-resistant materials to enhance durability in challenging environments
Integrates a pneumatic connection with M5 compatibility for ease of installation
Utilises high-alloy stainless steel for the piston rod ensuring reliable durability
Specifically designed for double-acting mode to optimise actuation
Employs corrosion-resistant materials to enhance durability in challenging environments
Integrates a pneumatic connection with M5 compatibility for ease of installation
Utilises high-alloy stainless steel for the piston rod ensuring reliable durability
Related links
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-10-J-T-P-A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-30-P-A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-90-P-A 90mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-60-P-A 60mm Stroke Double Acting
