Festo Pneumatic Guided Cylinder - 8100579 16mm Bore, DGTZ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 344-879
- Mfr. Part No.:
- DGTZ-GF-16-100-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£312.88
(exc. VAT)
£375.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.88 |
*price indicative
- RS Stock No.:
- 344-879
- Mfr. Part No.:
- DGTZ-GF-16-100-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 505g | |
| Height | 18mm | |
| Width | 56mm | |
| Standards/Approvals | RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Length | 79mm | |
| Stroke Length | 100mm | |
| Model Number | 8100579 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 505g | ||
Height 18mm | ||
Width 56mm | ||
Standards/Approvals RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Length 79mm | ||
Stroke Length 100mm | ||
Model Number 8100579 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder stands out for its innovative design and efficient performance in automation applications. This impressive product combines reliability and flexibility, making it ideal for various tasks in demanding environments. With features such as elastic cushioning and a plain-bearing guide, it enhances precision and optimises operation. Its robust construction, including a high-alloy stainless steel piston rod and anodised aluminium housing, ensures durability while maintaining compliance with safety standards. Able to operate efficiently under variable pressures, this cylinder addresses the specific needs of industries requiring a versatile solution for movement and actuation. Discover how this cutting-edge pneumatic component can elevate your operational standards.
Double acting mode allows for efficient operation in both directions
Elastic cushioning ensures smooth operation and protects components from impact
Optional mounting position provides adaptability in various installations
Proximity switch compatibility enables precise position detection
Lightweight design contributes to overall energy efficiency
Robust materials ensure corrosion resistance and compliance with RoHS standards
Related links
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100571 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100578 16mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100576 16mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103427 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100574 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting


