Festo Pneumatic Guided Cylinder - 8100616 20mm Bore, DGTZ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 351-234
- Mfr. Part No.:
- DGTZ-GF-20-100-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£344.30
(exc. VAT)
£413.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.30 |
*price indicative
- RS Stock No.:
- 351-234
- Mfr. Part No.:
- DGTZ-GF-20-100-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Width | 62mm | |
| Height | 23mm | |
| Standards/Approvals | VDMA24364 zone III, RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Weight | 747g | |
| Stroke Length | 100mm | |
| Length | 86.5mm | |
| Model Number | 8100616 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Width 62mm | ||
Height 23mm | ||
Standards/Approvals VDMA24364 zone III, RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Weight 747g | ||
Stroke Length 100mm | ||
Length 86.5mm | ||
Model Number 8100616 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder exemplifies precision engineering, delivering reliable performance across various applications. Designed to operate efficiently in challenging environments, this double-acting cylinder features an impressive stroke length of 100 mm, making it ideal for tasks requiring consistent power and speed. The cylinders state-of-the-art cushioning system ensures smooth operation and protects against wear, while the robust materials employed afford it corrosion resistance and durability. With adjustable end-position settings, users can tailor the cylinders performance, enhancing versatility for diverse applications. This top-tier component is engineered for compatibility with compressed air to ISO standards, serving as an excellent solution for automation and motion control needs.
Adjustable end position range for personalised operational control
Robust materials offer excellent corrosion resistance and long lifespan
Designed with elastic cushioning for smooth motion and minimal wear
Compact design optimises space and increases installation flexibility
Compatible with ISO standards ensuring reliable performance
Related links
- Festo Pneumatic Guided Cylinder - 8103493 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100612 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100607 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100610 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting


