Festo Pneumatic Guided Cylinder - 8100615 20mm Bore, DGTZ Series, 90 mm Double Acting Acting
- RS Stock No.:
- 342-053
- Mfr. Part No.:
- DGTZ-GF-20-90-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£334.74
(exc. VAT)
£401.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.74 |
*price indicative
- RS Stock No.:
- 342-053
- Mfr. Part No.:
- DGTZ-GF-20-90-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | |
| Width | 62mm | |
| Height | 23mm | |
| Weight | 710g | |
| Length | 86.5mm | |
| Stroke Length | 90mm | |
| Model Number | 8100615 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | ||
Width 62mm | ||
Height 23mm | ||
Weight 710g | ||
Length 86.5mm | ||
Stroke Length 90mm | ||
Model Number 8100615 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder actuator, brought to life by advanced engineering, is designed to deliver exceptional performance in a variety of applications. The robust structure features an elastic cushioning system for smooth operations, ensuring longevity and reliability under varying conditions. Its adaptability allows for optional mounting positions, making it a versatile choice for diverse setups. With a maximum operating pressure of 0.8 MPa, this actuator effectively handles demanding tasks while maintaining efficiency. The streamlined design not only optimises functionality but also enhances the overall aesthetic appeal, making it suitable for both industrial and cleanroom environments.
Plain bearing guide ensures smooth operation with minimal wear
Lubricated operation capability enhances maintenance flexibility
Low corrosion resistance class ensures durability in various environments
Proximity switch compatibility simplifies position detection
Anodised aluminium alloy construction provides enhanced protection and aesthetics
Related links
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100612 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100616 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100607 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100610 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100608 20mm Bore 20 mm Double Acting Acting


