Festo Pneumatic Guided Cylinder - 8100646 25mm Bore, DGTZ Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£383.93

(exc. VAT)

£460.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£383.93

*price indicative

RS Stock No.:
344-932
Mfr. Part No.:
DGTZ-GF-25-100-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

Class 6 according to ISO 14644-1, VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4)

Weight

1.09kg

Height

28mm

Width

78mm

Stroke Length

100mm

Length

88mm

Model Number

8100646

COO (Country of Origin):
CN
The Festo Twin cylinder actuator, designed for versatility and efficiency, enhances automation processes with precision and reliability. The innovative design features a robust yoke drive unit, ensuring optimal performance in various operating conditions. Its compact dimensions and lightweight construction allow for easier integration into diverse systems. With elastic cushioning at both ends, this actuator ensures smooth operation, minimising shock and wear, thus extending the service life. Furthermore, its compatibility with ISO standards ensures seamless use in regulated environments, making it ideal for applications that demand strict adherence to reliability and quality.

Double acting design enhances responsiveness during operation

Plain bearing guide allows for smooth piston movement

RoHS compliance ensures environmental safety and regulatory adherence

Cleanroom class rating supports applications requiring high cleanliness standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy