Festo Pneumatic Guided Cylinder - 8100642 25mm Bore, DGTZ Series, 60 mm Double Acting Acting

Subtotal (1 unit)*

£334.74

(exc. VAT)

£401.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£334.74

*price indicative

RS Stock No.:
343-858
Mfr. Part No.:
DGTZ-GF-25-60-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Weight

881g

Width

78mm

Standards/Approvals

VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS

Height

28mm

Length

88mm

Stroke Length

60mm

Model Number

8100642

COO (Country of Origin):
CN
The Festo Twin-cylinder actuator combines precision and versatility, making it an ideal solution for various automation needs. With a focus on reliability, this product offers performance in challenging environments, while ensuring a flexible installation process. The thoughtful design integrates features such as elastic cushioning rings, enabling smooth operation and minimal wear. Its adjustable end-position range empowers users to tailor the components to their specific applications, enhancing efficiency. Crafted from durable materials, this actuator is poised for a long service life, maintaining high performance under varying conditions. With a comprehensive approach to mounting and control options, it delivers an optimal balance between power and control, meeting the demands of modern industrial applications.

Double acting mode ensures efficient operation

Wide ambient temperature range accommodates diverse environments

Elastic cushioning provides enhanced safety and performance during operation

Plain bearing guide supports reliable and smooth motion

RoHS compliant materials underscore a commitment to sustainability

Proximity switch compatibility allows for easy position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy