Festo Pneumatic Guided Cylinder - DGTZ-GF-10-60-P-A, 10mm Bore, 60mm Stroke, DGTZ Series, Double Acting
- RS Stock No.:
- 351-555
- Mfr. Part No.:
- DGTZ-GF-10-60-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£241.84
(exc. VAT)
£290.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.84 |
*price indicative
- RS Stock No.:
- 351-555
- Mfr. Part No.:
- DGTZ-GF-10-60-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 60mm | |
| Bore | 10mm | |
| Manufacturer Series | DGTZ | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DGTZ-GF-10-60-P-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 60mm | ||
Bore 10mm | ||
Manufacturer Series DGTZ | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DGTZ-GF-10-60-P-A | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is engineered for versatility and high performance in various pneumatic applications. Designed with an adjustable end-position range, it accommodates dynamic operational requirements seamlessly. With a robust construction featuring anodised aluminium alloys and high-alloy stainless steel components, this cylinder ensures durability and reliability. It operates efficiently between 0.15 and 0.8 MPa, offering optimal performance in demanding environments. Furthermore, its cushioning technology guarantees smooth operation, minimising wear and tear. Whether employed in automation systems or mechanical handling, this cylinder stands out for its precision and consistent output, making it an indispensable tool for professionals seeking quality and efficiency.
Offers adjustable end position settings to customise operations
Constructed from high quality aluminium and stainless steel for enhanced durability
Utilises elastic cushioning to ensure smooth and safe operation
Compatible with lubricated operation to meet diverse needs
Supports a wide operating pressure range for versatility in applications
Incorporates a plain bearing guide for reliable linear motion
Lightweight design reduces energy consumption and improves efficiency
Constructed from high quality aluminium and stainless steel for enhanced durability
Utilises elastic cushioning to ensure smooth and safe operation
Compatible with lubricated operation to meet diverse needs
Supports a wide operating pressure range for versatility in applications
Incorporates a plain bearing guide for reliable linear motion
Lightweight design reduces energy consumption and improves efficiency
Related links
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-60-P-A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-32-60-P-A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-60-P-A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-20-60-P-A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-10-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-10-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-10-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-10-70-P-A 70mm Stroke Double Acting
