Festo Pneumatic Guided Cylinder - 8100657 32mm Bore, DGTZ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 342-368
- Mfr. Part No.:
- DGTZ-GF-32-10-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£308.78
(exc. VAT)
£370.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.78 |
*price indicative
- RS Stock No.:
- 342-368
- Mfr. Part No.:
- DGTZ-GF-32-10-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 36mm | |
| Weight | 1.05kg | |
| Width | 94mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 10mm | |
| Length | 97mm | |
| Model Number | 8100657 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 36mm | ||
Weight 1.05kg | ||
Width 94mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 10mm | ||
Length 97mm | ||
Model Number 8100657 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator delivers exceptional performance within compact dimensions, making it ideal for a variety of applications. Designed to operate efficiently in a range of environments, this device features a double acting mode that ensures reliable operation, whether for delicate tasks or more robust processes. The yoke style drive unit facilitates easy integration, while the elastic cushioning at both ends minimises wear and ensures longevity. With its cleanroom class certification and compliance with RoHS standards, this actuator meets the highest quality and environmental standards, allowing for versatile use across industries. The unit is available with an optional proximity switch for precise position detection, enabling seamless automation and control.
Compact design enhances versatility in constrained spaces
Double acting mode optimises performance for diverse applications
Elastic cushioning extends the lifespan by reducing impact wear
Plain bearing guide ensures smooth reliable operation
Proximity switch compatibility enables precise positioning
Wide ambient temperature range accommodates various environments
Constructed from durable corrosion resistant materials for reliability
Related links
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100661 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100666 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100663 32mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100665 32mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100664 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100658 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100660 32mm Bore 40 mm Double Acting Acting


