Festo Pneumatic Guided Cylinder - 8100658 32mm Bore, DGTZ Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

£319.71

(exc. VAT)

£383.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.71

*price indicative

RS Stock No.:
343-639
Mfr. Part No.:
DGTZ-GF-32-20-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Weight

1.13kg

Width

94mm

Standards/Approvals

Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III

Height

36mm

Stroke Length

20mm

Length

97mm

Model Number

8100658

COO (Country of Origin):
CN
The Festo Twin cylinder actuator is engineered for precision and efficiency, making it an ideal choice for various industrial applications. The compact design accommodates limited spaces while delivering robust performance, enabling accurate movement and control in automated systems. Equipped with elastic cushioning rings, it ensures smooth operation and reduces wear over time. The actuator operates effectively between 0.1 MPa and 0.8 MPa, accommodating a wide range of requirements while maintaining high reliability. Additionally, it is compliant with tight cleanliness standards, perfect for sensitive environments. Its lightweight construction and durable materials make it a long-lasting solution for demanding tasks, thus enhancing your operational productivity.

Adjustable end-position range for versatile application needs

Plain-bearing guide enhances stability during operation

Compatible with proximity switches for reliable position detection

Offers double-acting operation for efficient performance

RoHS-compliant materials ensure environmental safety

Low corrosion stress class for extended service life

Cleanroom class compatibility for sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy