RS PRO Pneumatic Guided Cylinder - EXSM Series, 30 mm

Subtotal (1 unit)*

£154.82

(exc. VAT)

£185.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£154.82

*price indicative

RS Stock No.:
180-315
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Series

EXSM

Standards/Approvals

No

Stroke Length

30mm

RS PRO Pneumatic Guided Cylinder, 30 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is a precision-engineered solution designed for applications requiring controlled linear motion. With a compact design and a 30 mm stroke, this guided cylinder is ideal for environments where space is limited but performance cannot be compromised. Its double-cylinder construction enhances force output while maintaining excellent resistance to side loads, making it a reliable choice for precision tasks.

Features and Benefits


Precision-guided cylinder: Ensures accurate and controlled linear motion

Twin rods with slide bearing: Provides stability and smooth operation

Double-cylinder design: Increases force output without increasing size

Multiple mounting points: Offers flexibility in installation

Adjustable return stroke cushion: Allows customization between 0 and 5 mm for optimal performance

Compact profile: Saves space in constrained environments

Good resistance to side loads: Enhances durability and reliability

Rubber cushioned: Reduces impact and noise during operation

Applications


Automation systems

Material handling

Robotics

Assembly lines

Packaging machinery

Additional Information


Magnetic: Facilitates position sensing for enhanced control

Pneumatic Connection: M5 for easy integration into existing systems

Operating Temperature Range: -20 °C to 80 °C, suitable for various environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links