RS PRO Pneumatic Guided Cylinder - 20 mm Bore, SQM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 180-280
- Brand:
- RS PRO
Subtotal (1 unit)*
£84.61
(exc. VAT)
£101.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.61 |
*price indicative
- RS Stock No.:
- 180-280
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | SQM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Rod Type | Double | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 36mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Weight | 390g | |
| Stroke Length | 30mm | |
| Length | 74mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series SQM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size M5 x 0.8 | ||
Rod Type Double | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 36mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Weight 390g | ||
Stroke Length 30mm | ||
Length 74mm | ||
RS PRO Compact Guide Cylinder, Double Action, 30 mm Stroke
The RS PRO Compact Guide Cylinder is a versatile pneumatic guided cylinder designed for applications requiring precise movement and positioning in limited spaces. Its double cylinder design provides enhanced output force and high guiding accuracy, making it ideal for use with magnetic switches.
Features and Benefits
Flexible mounting: Allows for easy integration into various systems
Compact: Suitable for use in space-constrained environments
Precise movement: Ensures accurate positioning and operation
High precision: Offers reliable performance with minimal deviation
Magnetic: Compatible with magnetic switches for enhanced functionality
Rubber cushioned: Provides smooth operation and reduces impact noise
Applications
Automation systems
Robotics
Material handling
Packaging machinery
Additional Information
The pneumatic guided cylinder features a stroke of 30 mm and operates efficiently within a temperature range of -20 °C to 70 °C. It supports a maximum operating pressure of 10 bar and includes a rubber cushioning type for improved performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20 mm Bore 12 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25 mm Bore 25 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CQMB16-30 16 mm Bore 30 mm Double Acting Acting
