RS PRO Pneumatic Guided Cylinder - 25 mm Bore, SQM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

£88.86

(exc. VAT)

£106.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.86

*price indicative

RS Stock No.:
180-281
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Size

25mm

Series

SQM

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Cushioning Type

Rubber

Piston Rod Thread Size

M5 x 0.8

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-20°C

Rod Type

Double

Maximum Operating Temperature

70°C

Width

40mm

Standards/Approvals

RoHS

Height

40mm

Weight

350g

Length

71mm

Stroke Length

25mm

COO (Country of Origin):
CN

RS PRO Compact Guide Cylinder, 25 mm Stroke, Double Action


The RS PRO Compact Guide Cylinder is engineered for applications requiring precise movement and positioning in limited spaces. This pneumatic guided cylinder is ideal for environments where compact dimensions and high guiding accuracy are essential, offering enhanced output force through its double cylinder design.

Features and Benefits


Flexible mounting: Allows for versatile installation in various configurations

Compact: Suitable for use in tight spaces without compromising performance

Precise movement: Ensures accurate positioning and control

High precision: Delivers reliable and repeatable results

Magnetic: Compatible with magnetic switches for enhanced functionality

Rubber cushioned: Provides smooth operation and reduces wear

Applications


Automation systems

Robotics

Material handling

Packaging machinery

Additional Information


Compatible with magnetic switches

Operating temperature range: -20 °C to 70 °C

Maximum operating pressure: 10 bar

Pneumatic connection: M5

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links