RS PRO Pneumatic Guided Cylinder - 16mm Bore, 30mm Stroke, Double Acting

Subtotal (1 unit)*

£179.44

(exc. VAT)

£215.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.44

*price indicative

RS Stock No.:
180-319
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

30mm

Bore

16mm

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, Compact, Double Action


The RS PRO Pneumatic Guided Cylinder is designed for precision applications where space is limited. With a compact design and double-cylinder configuration, it delivers enhanced force output while ensuring stability and resistance to side loads. Ideal for environments requiring precise and reliable motion control.

Features and Benefits


Precision-guided cylinder: Ensures accurate and stable movement with twin rods and slide bearing.

Double-cylinder design: Increases force output without compromising on size, making it suitable for compact spaces.

Multiple mounting points: Offers flexibility in installation, accommodating various configurations.

Adjustable return stroke cushion: Allows customisation of the return stroke between 0 and 5 mm for tailored performance.

Compact size: Fits into tight spaces with dimensions of 109 x 58 x 20 mm.

High resistance to side loads: Maintains performance under lateral forces, enhancing durability.

Applications


Automation systems
Robotics
Material handling
Assembly lines

Additional Information


Magnetic: Integrated for position sensing capabilities.

Rubber cushioned: Provides shock absorption and noise reduction during operation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links