RS PRO Pneumatic Guided Cylinder - 25mm Bore, 30mm Stroke, Double Acting
- RS Stock No.:
- 291-828
- Brand:
- RS PRO
Subtotal (1 unit)*
£196.61
(exc. VAT)
£235.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.61 |
*price indicative
- RS Stock No.:
- 291-828
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 30mm | |
| Bore | 25mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 30mm | ||
Bore 25mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 30mm Stroke, 83.5 x 93 x 42mm
This RS PRO Guided Cylinder is designed for precision and stability in pneumatic applications. It features a compact design that integrates the drive and guide units, eliminating the need for additional accessories and saving space. Ideal for applications requiring high torque and radial load handling, this guided cylinder ensures reliable performance.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation options
Mountable from three directions: Increases versatility in application
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation options
Mountable from three directions: Increases versatility in application
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Stroke: 30mm
Dimensions: 83.5 x 93 x 42mm
Weight: 1090g
Maximum Operating Temperature: 80°C
Minimum Operating Temperature: -20°C
Maximum Operating Pressure: 10bar
Pneumatic Connection: M6
Cushioning Type: Rubber
Bore: 25mm
Action: Double
Bearing Type: Slide Bearing
Size Type: Compact
Length: 83.5mm
Width: 93mm
Height: 42mm
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Model Number: Information not provided
Dimensions: 83.5 x 93 x 42mm
Weight: 1090g
Maximum Operating Temperature: 80°C
Minimum Operating Temperature: -20°C
Maximum Operating Pressure: 10bar
Pneumatic Connection: M6
Cushioning Type: Rubber
Bore: 25mm
Action: Double
Bearing Type: Slide Bearing
Size Type: Compact
Length: 83.5mm
Width: 93mm
Height: 42mm
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Model Number: Information not provided
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- EMERSON ? AVENTICS Pneumatic Guided Cylinder - 25mm Bore GPC-BV Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 6mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
