SMC Pneumatic Guided Cylinder - 25mm Bore, 30mm Stroke, CQM Series, Double Acting
- RS Stock No.:
- 160-470
- Mfr. Part No.:
- CDQMB25-30(KIT)
- Brand:
- SMC
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£103.75
(exc. VAT)
£124.50
(inc. VAT)
- RS Stock No.:
- 160-470
- Mfr. Part No.:
- CDQMB25-30(KIT)
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 30mm | |
| Bore | 25mm | |
| Manufacturer Series | CQM | |
| Action | Double | |
| Maximum Operating Pressure | 1 MPa | |
| Cushioning Type | Rubber | |
| Dimensions | 75.5 x 40 x 40mm | |
| Weight | 216g | |
| Maximum Operating Temperature | +70°C | |
| Length | 75.5mm | |
| Width | 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 30mm | ||
Bore 25mm | ||
Manufacturer Series CQM | ||
Action Double | ||
Maximum Operating Pressure 1 MPa | ||
Cushioning Type Rubber | ||
Dimensions 75.5 x 40 x 40mm | ||
Weight 216g | ||
Maximum Operating Temperature +70°C | ||
Length 75.5mm | ||
Width 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
Related links
- SMC Pneumatic Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting

