RS PRO Pneumatic Guided Cylinder - ELS Series, 30 mm
- RS Stock No.:
- 180-307
- Brand:
- RS PRO
Subtotal (1 unit)*
£364.92
(exc. VAT)
£437.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.92 |
*price indicative
- RS Stock No.:
- 180-307
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | ELS | |
| Standards/Approvals | No | |
| Stroke Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Series ELS | ||
Standards/Approvals No | ||
Stroke Length 30mm | ||
RS PRO Slide Cylinder, Compact, Double Action
The RS PRO Slide Cylinder is a compact pneumatic guided cylinder designed for precise movement and positioning in limited spaces. It features a double action mechanism that provides enhanced output force, making it ideal for applications requiring high guiding accuracy. This cylinder is compatible with magnetic switches, adding versatility to its use.
Features and Benefits
Dual piston: Offers double the output force for efficient operation
Flexible mounting: Allows easy installation in various setups
Compact: Suitable for use in space-constrained environments
Precise movement: Ensures accurate positioning and control
High precision: Delivers reliable performance with minimal deviation
Magnetic: Compatible with magnetic switches for added functionality
Rubber cushioned: Provides smooth operation and reduces impact
Applications
Automation systems
Robotics
Material handling
Packaging machinery
Additional Information
Key standards: Compatible with magnetic switches for enhanced control
Cushioning type: Rubber cushioning for smooth operation and reduced wear
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - ELS Series, 30 mm
- RS PRO Pneumatic Guided Cylinder - ELS Series, 10 mm
- RS PRO Pneumatic Guided Cylinder - ELS Series, 20 mm
- RS PRO Pneumatic Guided Cylinder - 12 mm Bore 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - EXSM Series, 30 mm
- RS PRO Pneumatic Guided Cylinder - 12 mm Bore 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20 mm Bore 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16 mm Bore 30 mm Double Acting Acting
