RS PRO Pneumatic Guided Cylinder - ELS Series, 10 mm

Subtotal (1 unit)*

£407.75

(exc. VAT)

£489.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£407.75

*price indicative

RS Stock No.:
180-309
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Series

ELS

Standards/Approvals

No

Stroke Length

10mm

COO (Country of Origin):
CN

RS PRO Slide Cylinder, Stroke 10 mm, Compact Dimensions


The RS PRO Slide Cylinder is a pneumatic guided cylinder designed for applications requiring precise movement and positioning in compact spaces. With its double piston design, it provides double the output force, making it ideal for high precision tasks. This slide cylinder is also compatible with magnetic switches, enhancing its versatility in various industrial settings.

Features and Benefits


Dual piston: Provides double the output force for enhanced performance

Flexible mounting: Allows for easy installation in various configurations

Compact: Suitable for use in tight spaces without compromising functionality

Precise movement: Ensures accurate positioning and control

High precision: Offers reliable performance for demanding applications

Magnetic: Compatible with magnetic switches for added versatility

Rubber cushioned: Reduces impact and noise for smoother operation

Applications


Automation systems

Robotics

Material handling

Assembly lines

Packaging machinery

Additional Information


Key standards: Compatible with industry-standard magnetic switches

Cushioning type: Rubber cushioning for impact reduction

Pneumatic connection: M5 connection for easy integration

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links