RS PRO Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, Double Acting
- RS Stock No.:
- 180-304
- Brand:
- RS PRO
Subtotal (1 unit)*
£223.15
(exc. VAT)
£267.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.15 |
*price indicative
- RS Stock No.:
- 180-304
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 10mm | |
| Bore | 6mm | |
| Action | Double | |
| Bearing Type | Linear Roller | |
| Pneumatic Connection | M5 | |
| Maximum Operating Pressure | 7bar | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 10mm | ||
Bore 6mm | ||
Action Double | ||
Bearing Type Linear Roller | ||
Pneumatic Connection M5 | ||
Maximum Operating Pressure 7bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Slide Cylinder, Pneumatic Guided Cylinder
RS PRO Slide Cylinders are designed for precise movement and positioning in compact spaces. These pneumatic guided cylinders deliver double the output force with their dual-cylinder design, ensuring high guiding accuracy. Ideal for applications requiring magnetic switches, they provide reliable performance in demanding environments.
Features and Benefits
Dual piston: Provides double the output force for enhanced performance
Flexible mounting: Allows for versatile installation options
Compact: Suitable for use in space-constrained environments
Precise movement: Ensures accurate positioning and control
High precision: Delivers consistent and reliable operation
Magnetic: Compatible with magnetic switches for added functionality
Rubber cushioned: Reduces impact and noise for smoother operation
Flexible mounting: Allows for versatile installation options
Compact: Suitable for use in space-constrained environments
Precise movement: Ensures accurate positioning and control
High precision: Delivers consistent and reliable operation
Magnetic: Compatible with magnetic switches for added functionality
Rubber cushioned: Reduces impact and noise for smoother operation
Applications
Automation systems
Robotics
Material handling
Packaging machinery
Robotics
Material handling
Packaging machinery
Additional Information
Key standards: Compatible with industry-standard magnetic switches
Cushioning type: Rubber cushioning for impact reduction
Pneumatic connection: M5 for easy integration into existing systems
Cushioning type: Rubber cushioning for impact reduction
Pneumatic connection: M5 for easy integration into existing systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Guided Cylinder - 6mm Bore MXSL Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXQB Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore MGJ Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 6mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 6mm Bore Double Acting
