RS PRO Pneumatic Guided Cylinder - EXSM Series, 50 mm
- RS Stock No.:
- 180-321
- Brand:
- RS PRO
Subtotal (1 unit)*
£199.55
(exc. VAT)
£239.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.55 |
*price indicative
- RS Stock No.:
- 180-321
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Series | EXSM | |
| Standards/Approvals | No | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Series EXSM | ||
Standards/Approvals No | ||
Stroke Length 50mm | ||
RS PRO Pneumatic Guided Cylinder, 50 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is a precision-guided cylinder designed for applications requiring high force output and compact dimensions. With its twin rods and slide bearing, it offers enhanced stability and resistance to side loads, making it ideal for precise movement in industrial settings.
Features and Benefits
Flexible mounting: Offers multiple mounting points for versatile installation options
Compact: Maintains a small footprint, ideal for space-constrained environments
Precise movement: Ensures accurate and reliable operation with twin rods
High precision: Delivers consistent performance with a slide bearing design
Magnetic: Compatible with magnetic sensors for position detection
Rubber cushioned: Provides adjustable return stroke cushioning for smooth operation
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Additional Information
The cylinder features an adjustable return stroke cushion that can be set between 0 and 5 mm, allowing for customised performance based on specific application needs. It operates efficiently within a temperature range of -20 °C to 80 °C and can withstand pressures up to 10 bar.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - EXSM Series, 50 mm
- RS PRO Pneumatic Guided Cylinder - EXSM Series, 100 mm
- RS PRO Pneumatic Guided Cylinder - EXSM Series, 75 mm
- RS PRO Pneumatic Guided Cylinder - EXSM Series, 30 mm
- RS PRO Pneumatic Guided Cylinder - EXSM Series, 10 mm
- RS PRO Pneumatic Guided Cylinder - EXSM Series, 20 mm
- RS PRO Pneumatic Guided Cylinder - 12 mm Bore 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 12 mm Bore 50 mm Double Acting Acting
