RS PRO Pneumatic Guided Cylinder - 10mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 180-316
- Brand:
- RS PRO
Subtotal (1 unit)*
£162.41
(exc. VAT)
£194.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.41 |
*price indicative
- RS Stock No.:
- 180-316
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 10mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Pneumatic Connection | M5 | |
| Maximum Operating Pressure | 10bar | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 10mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Pneumatic Connection M5 | ||
Maximum Operating Pressure 10bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 50 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for precision applications requiring controlled linear motion. With a 50 mm stroke and compact dimensions, it is ideal for environments where space is limited but performance cannot be compromised. Its double-cylinder design enhances force output, making it suitable for demanding industrial tasks.
Features and Benefits
Precision-guided cylinder: Ensures accurate and reliable linear motion
Twin rods with slide bearing: Provides stability and reduces wear for longer service life
Double-cylinder design: Increases force output while maintaining a compact profile
Multiple mounting points: Offers flexibility in installation to suit various applications
Adjustable return stroke cushion: Allows fine-tuning between 0 and 5 mm for customised performance
Compact size: Fits into tight spaces without sacrificing functionality
High resistance to side loads: Ensures durability and consistent performance under load
Twin rods with slide bearing: Provides stability and reduces wear for longer service life
Double-cylinder design: Increases force output while maintaining a compact profile
Multiple mounting points: Offers flexibility in installation to suit various applications
Adjustable return stroke cushion: Allows fine-tuning between 0 and 5 mm for customised performance
Compact size: Fits into tight spaces without sacrificing functionality
High resistance to side loads: Ensures durability and consistent performance under load
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Material handling
Packaging machinery
Assembly lines
Additional Information
Magnetic: Compatible with magnetic sensors for position detection
Rubber cushioned: Provides smooth operation and reduces noise
Pneumatic Connection: M5 for easy integration into existing systems
Rubber cushioned: Provides smooth operation and reduces noise
Pneumatic Connection: M5 for easy integration into existing systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
