RS PRO Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-836
- Brand:
- RS PRO
Subtotal (1 unit)*
£218.61
(exc. VAT)
£262.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.61 |
*price indicative
- RS Stock No.:
- 291-836
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 115 x 112 x 48mm
This RS PRO Guided Cylinder is designed for precise linear motion applications, offering a compact and efficient solution for industrial automation. With a 50mm stroke, it is ideal for environments requiring high torque and radial load handling, ensuring reliable performance in demanding conditions.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Drive unit and guide unit in the same barrel: Eliminates the need for additional accessories, saving space
Magnetic switch slots: Facilitates easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Drive unit and guide unit in the same barrel: Eliminates the need for additional accessories, saving space
Magnetic switch slots: Facilitates easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Applications
Automated assembly lines
Material handling systems
Robotics
Packaging machinery
Material handling systems
Robotics
Packaging machinery
Additional Information
Magnetic switch slots: Convenient for installing inducting switches
Mounting flexibility: Can be mounted from three directions
Pneumatic connection: M8 for secure and efficient air supply
Operating temperature range: -20°C to 80°C for versatile use in various environments
Maximum operating pressure: 10 bar for robust performance in high-pressure applications.
Mounting flexibility: Can be mounted from three directions
Pneumatic connection: M8 for secure and efficient air supply
Operating temperature range: -20°C to 80°C for versatile use in various environments
Maximum operating pressure: 10 bar for robust performance in high-pressure applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore SGM Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
