RS PRO Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-839
- Brand:
- RS PRO
Subtotal (1 unit)*
£338.78
(exc. VAT)
£406.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £338.78 |
*price indicative
- RS Stock No.:
- 291-839
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 162 x 98 x 38mm
This RS PRO Double Piston Cylinder is designed for precise linear motion applications. With a 50mm stroke and a robust sliding guide, it ensures high non-rotating precision and minimal deflection, making it ideal for precision guiding tasks. The cylinder's design allows for versatile mounting options, enhancing its adaptability in various industrial settings.
Features and Benefits
High non-rotating precision: Ensures accurate linear motion
Multi-position mounting: Mounting holes on three sides for flexible installation
Dual air intake and outlet: Offers selection flexibility for different applications
Adjustable stroke bumper: Reduces impact and allows stroke adjustment
Twin-rod design: Provides stability and prevents rotation
Multi-position mounting: Mounting holes on three sides for flexible installation
Dual air intake and outlet: Offers selection flexibility for different applications
Adjustable stroke bumper: Reduces impact and allows stroke adjustment
Twin-rod design: Provides stability and prevents rotation
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Magnetic switch slots: Facilitates easy integration of position sensors
Pneumatic connection: 1/8in for standard fittings
Operating temperature range: -20°C to 80°C
Maximum operating pressure: 10 bar
Cushioning type: Rubber for smooth operation
Dimensions: 162 x 98 x 38mm, Weight: 1570g
Bore size: 32mm for optimal performance
Slide bearing type: Ensures smooth and reliable operation.
Pneumatic connection: 1/8in for standard fittings
Operating temperature range: -20°C to 80°C
Maximum operating pressure: 10 bar
Cushioning type: Rubber for smooth operation
Dimensions: 162 x 98 x 38mm, Weight: 1570g
Bore size: 32mm for optimal performance
Slide bearing type: Ensures smooth and reliable operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore SGM Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
