RS PRO Pneumatic Guided Cylinder - 32mm Bore, 25mm Stroke, Double Acting
- RS Stock No.:
- 291-835
- Brand:
- RS PRO
Subtotal (1 unit)*
£213.79
(exc. VAT)
£256.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.79 |
*price indicative
- RS Stock No.:
- 291-835
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 25mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 25mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 25mm Stroke, 90 x 112 x 48mm
This RS PRO Guided Cylinder is designed for precision and stability in pneumatic applications. It features a compact design with a 25mm stroke, making it ideal for environments where space is limited. The cylinder's robust construction allows it to handle high torque and radial loads, ensuring reliable performance.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Drive and guide unit in the same barrel: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Drive and guide unit in the same barrel: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Applications
Automation systems
Manufacturing equipment
Material handling
Manufacturing equipment
Material handling
Additional Information
Magnetic switch slots around the cylinder body for convenient installation of inducting switches.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - Series MGP 25mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGQ Series, Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-25-B-PPV-A-KF 25mm Stroke Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
