RS PRO Pneumatic Guided Cylinder - 12mm Bore, 25mm Stroke, Double Acting
- RS Stock No.:
- 291-799
- Brand:
- RS PRO
Subtotal (1 unit)*
£131.30
(exc. VAT)
£157.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.30 |
*price indicative
- RS Stock No.:
- 291-799
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 25mm | |
| Bore | 12mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 25mm | ||
Bore 12mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 25mm Stroke, 67 x 58 x 26mm
This RS PRO Guided Cylinder is designed for precise linear motion applications, offering a compact and efficient solution. It features a double-rod guide unit that ensures stability and prevents rotation, making it ideal for high torque and radial load applications. The integrated drive and guide unit eliminates the need for additional accessories, saving space and simplifying installation.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Provides enhanced stability
Multiple mounting options: Can be mounted from three directions
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Provides enhanced stability
Multiple mounting options: Can be mounted from three directions
Applications
Automation systems
Material handling
Packaging machinery
Material handling
Packaging machinery
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 67 x 58 x 26mm
Stroke: 25mm
Bore: 12mm
Bearing Type: Slide Bearing
Size Type: Compact
Weight: 310g
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 67 x 58 x 26mm
Stroke: 25mm
Bore: 12mm
Bearing Type: Slide Bearing
Size Type: Compact
Weight: 310g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 40mm Bore Double Acting
- Festo Pneumatic Guided Cylinder - 170826 25mm Stroke Double Acting
