RS PRO Pneumatic Guided Cylinder - 16mm Bore, 25mm Stroke, Double Acting
- RS Stock No.:
- 291-866
- Brand:
- RS PRO
Subtotal (1 unit)*
£206.60
(exc. VAT)
£247.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.60 |
*price indicative
- RS Stock No.:
- 291-866
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 25mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 25mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 25mm Stroke, 104 x 58 x 20mm
This RS PRO Double Rod Cylinder is designed for precise linear motion applications. With a 25mm stroke and a robust sliding guide, it ensures high non-rotating precision and minimal deflection, making it ideal for precision guiding tasks. The cylinder's versatile mounting options and dual air intake and outlet ports provide flexibility in installation and operation.
Features and Benefits
Twin-rod cylinder: Provides stable and precise linear motion
Can be mounted from four directions: Offers versatile installation options
Magnetic switch slots around the cylinder body: Allows for easy integration of position sensors
Can be mounted the workpiece from three directions: Enhances application flexibility
Bumper in front of the barrel: Adjusts stroke and reduces impact
Can be mounted from four directions: Offers versatile installation options
Magnetic switch slots around the cylinder body: Allows for easy integration of position sensors
Can be mounted the workpiece from three directions: Enhances application flexibility
Bumper in front of the barrel: Adjusts stroke and reduces impact
Applications
Automation systems
Robotics
Precision machinery
Material handling
Robotics
Precision machinery
Material handling
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 8bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 104 x 58 x 20mm
Weight: 315g
Bore: 16mm
Action: Double
Bearing Type: Slide Bearing
Stroke: 25mm
Length: 104mm
Width: 58mm
Height: 20mm
Better World Product: Information not available
Better World Verification: Information not available
Better World Claim: Information not available
Maximum Operating Pressure: 8bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 104 x 58 x 20mm
Weight: 315g
Bore: 16mm
Action: Double
Bearing Type: Slide Bearing
Stroke: 25mm
Length: 104mm
Width: 58mm
Height: 20mm
Better World Product: Information not available
Better World Verification: Information not available
Better World Claim: Information not available
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
