RS PRO Pneumatic Guided Cylinder - 16 mm Bore, SGL Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

£231.20

(exc. VAT)

£277.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£231.20

*price indicative

RS Stock No.:
180-313
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Size

16mm

Series

SGL

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Maximum Piston Speed

500mm/s

Piston Rod Thread Size

M5 x 0.8

Minimum Operating Temperature

-20°C

Rod Type

Double

Maximum Operating Temperature

70°C

Width

62mm

Standards/Approvals

RoHS

Height

25mm

Weight

700g

Length

56mm

Stroke Length

10mm

RS PRO Compact Guide Cylinder, Double Action, 10 mm Stroke


The RS PRO Compact Guide Cylinder is designed for applications requiring precise movement and positioning in limited spaces. With its double cylinder design, it delivers double the output force, making it ideal for high-accuracy tasks. This pneumatic guided cylinder is perfect for use with magnetic switches, enhancing its versatility in various industrial settings.

Features and Benefits


Flexible mounting: Allows for easy installation in various configurations

Compact: Suitable for use in space-constrained environments

Precise movement: Ensures accurate positioning and control

High precision: Provides reliable performance with minimal deviation

Magnetic: Compatible with magnetic switches for enhanced functionality

Rubber cushioned: Reduces impact and noise during operation

Linear bearings: Offers smooth and consistent motion

Applications


Automation systems

Robotics

Material handling

Packaging machinery

Additional Information


Compatible with magnetic switches

Operates efficiently within a temperature range of -20 °C to 70 °C

Supports a maximum operating pressure of 10 bar

Features M5 pneumatic connections for easy integration

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links