RS PRO Pneumatic Guided Cylinder - 16mm Bore, 150mm Stroke, Double Acting
- RS Stock No.:
- 180-354
- Brand:
- RS PRO
Subtotal (1 unit)*
£192.57
(exc. VAT)
£231.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.57 |
*price indicative
- RS Stock No.:
- 180-354
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 150mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Pneumatic Connection | M5 | |
| Maximum Operating Pressure | 10bar | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 150mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Pneumatic Connection M5 | ||
Maximum Operating Pressure 10bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 150 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and strong resistance to side loads. This heavy-duty cylinder features a triple rod with a slide bearing, making it ideal for demanding industrial environments. Its compact design and multiple mounting points ensure easy installation and integration into existing systems.
Features and Benefits
Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance.
Slide bearing: Ensures smooth and precise movement, reducing wear and maintenance needs.
Compact dimensions: Facilitates easy installation in space-constrained environments.
Multiple mounting points: Offers flexibility in installation, allowing for various configurations.
Rubber cushioning: Provides shock absorption, reducing noise and vibration during operation.
Magnetic: Enables position sensing for enhanced control and automation.
High precision: Ensures accurate and reliable performance in critical applications.
Slide bearing: Ensures smooth and precise movement, reducing wear and maintenance needs.
Compact dimensions: Facilitates easy installation in space-constrained environments.
Multiple mounting points: Offers flexibility in installation, allowing for various configurations.
Rubber cushioning: Provides shock absorption, reducing noise and vibration during operation.
Magnetic: Enables position sensing for enhanced control and automation.
High precision: Ensures accurate and reliable performance in critical applications.
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Robotics
Material handling
Packaging machinery
Assembly lines
Robotics
Additional Information
Conforms to industry standards for pneumatic components
Compatible with M5 pneumatic connections
Operates efficiently within a temperature range of -20 °C to 80 °C
Suitable for use with a maximum operating pressure of 10 bar
Compatible with M5 pneumatic connections
Operates efficiently within a temperature range of -20 °C to 80 °C
Suitable for use with a maximum operating pressure of 10 bar
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGP Series, Double Acting
- Festo Pneumatic Guided Cylinder - 570186 150mm Stroke Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - MGPM16-150AZ 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078861 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 543976 150mm Stroke Double Acting
