RS PRO Pneumatic Guided Cylinder - 32mm Bore, 150mm Stroke, Double Acting
- RS Stock No.:
- 291-844
- Brand:
- RS PRO
Subtotal (1 unit)*
£242.66
(exc. VAT)
£291.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.66 |
*price indicative
- RS Stock No.:
- 291-844
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 150mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 150mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 150mm Stroke, 258 x 112 x 48mm
This RS PRO Pneumatic Guided Cylinder is designed for precise linear motion applications, offering a 150mm stroke. It integrates a drive unit and guide unit within a single compact barrel, eliminating the need for additional accessories and saving space. Ideal for high torque and radial load applications, it ensures stability and accuracy.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Applications
Automation systems
Manufacturing equipment
Material handling
Manufacturing equipment
Material handling
Additional Information
Magnetic switch slots for easy installation of sensors
Compatible with M8 pneumatic connections
Operates efficiently within -20°C to 80°C temperature range
Maximum operating pressure of 10 bar
Compact dimensions: 258 x 112 x 48mm, weight 3850g
Slide bearing type for smooth operation
Rubber cushioning for impact absorption
Bore size of 32mm for optimal performance
This guided cylinder is a reliable choice for industries requiring precise and stable linear motion solutions.
Compatible with M8 pneumatic connections
Operates efficiently within -20°C to 80°C temperature range
Maximum operating pressure of 10 bar
Compact dimensions: 258 x 112 x 48mm, weight 3850g
Slide bearing type for smooth operation
Rubber cushioning for impact absorption
Bore size of 32mm for optimal performance
This guided cylinder is a reliable choice for industries requiring precise and stable linear motion solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
