RS PRO Pneumatic Guided Cylinder - 32 mm Bore, SGM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 180-347
- Brand:
- RS PRO
Subtotal (1 unit)*
£390.26
(exc. VAT)
£468.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £390.26 |
*price indicative
- RS Stock No.:
- 180-347
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 32mm | |
| Series | SGM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Piston Rod Thread Size | 1/8 in G | |
| Rod Type | Double | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 110mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Weight | 417g | |
| Stroke Length | 160mm | |
| Length | 220mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 32mm | ||
Series SGM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Piston Rod Thread Size 1/8 in G | ||
Rod Type Double | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 110mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Weight 417g | ||
Stroke Length 160mm | ||
Length 220mm | ||
RS PRO Pneumatic Guided Cylinder, 160 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. With a 160 mm stroke and compact dimensions, this cylinder is ideal for installations where space is limited. Its triple rod design with slide bearings ensures strong resistance to side loads, making it suitable for heavy-duty operations.
Features and Benefits
Flexible mounting: Offers easy installation with multiple mounting points
Compact: Space-saving design suitable for confined spaces
Precise movement: Ensures accurate and controlled linear motion
High precision: Delivers consistent performance in demanding applications
Magnetic: Allows for position sensing and feedback
Rubber cushioned: Reduces noise and absorbs impact for smoother operation
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Additional Information
Complies with standard pneumatic connection G 1/8
Operates efficiently within a temperature range of -20 °C to 80 °C
Maximum operating pressure of 10 bar ensures reliable performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
