RS PRO Pneumatic Guided Cylinder - 32 mm Bore, SGM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 180-352
- Brand:
- RS PRO
Subtotal (1 unit)*
£321.83
(exc. VAT)
£386.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.83 |
*price indicative
- RS Stock No.:
- 180-352
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 32mm | |
| Series | SGM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Piston Rod Thread Size | 1/8 in G | |
| Rod Type | Double | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Height | 44mm | |
| Weight | 1567g | |
| Standards/Approvals | RoHS | |
| Width | 110mm | |
| Stroke Length | 80mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 32mm | ||
Series SGM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Piston Rod Thread Size 1/8 in G | ||
Rod Type Double | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Height 44mm | ||
Weight 1567g | ||
Standards/Approvals RoHS | ||
Width 110mm | ||
Stroke Length 80mm | ||
Length 140mm | ||
RS PRO Pneumatic Guided Cylinder, 80 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise and controlled linear motion. With its heavy-duty triple rod and slide bearing, it offers robust resistance to side loads, making it ideal for demanding industrial environments. Its compact design ensures easy integration into various systems, providing reliable performance and flexibility.
Features and Benefits
Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, enhancing durability and reliability.
Flexible mounting: Allows for easy installation with multiple mounting points, increasing versatility.
Compact size: Facilitates integration into space-constrained applications without compromising performance.
Precise movement: Ensures accurate and controlled linear motion, essential for high-precision tasks.
High precision: Delivers consistent and repeatable performance, critical for quality-sensitive operations.
Magnetic: Enables position sensing for enhanced control and automation.
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder and associated equipment.
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Robotics
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Cushioning Type: Rubber
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
