RS PRO Pneumatic Guided Cylinder - 32mm Bore, 100mm Stroke, Double Acting
- RS Stock No.:
- 291-838
- Brand:
- RS PRO
Subtotal (1 unit)*
£230.97
(exc. VAT)
£277.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 999,999,995 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £230.97 |
*price indicative
- RS Stock No.:
- 291-838
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 100mm | |
Bore | 32mm | |
Action | Double | |
Bearing Type | Slide Bearing | |
Cushioning Type | Rubber | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 100mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 202 x 112 x 48mm
This RS PRO Guided Cylinder is designed for precision linear motion applications, offering a 100mm stroke. It features a compact design that integrates the drive and guide units within the same barrel, eliminating the need for additional accessories and saving space. Ideal for applications requiring high torque and radial load handling, this guided cylinder ensures reliable performance.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Magnetic switch slots: Convenient for installing inductive switches
Mounting flexibility: Can be mounted from three directions
Temperature range: Operates between -20°C and 80°C
Maximum operating pressure: 10 bar
Pneumatic connection: M8
Cushioning type: Rubber cushioning for smooth operation
Bearing type: Slide bearing for reliable guidance
Mounting flexibility: Can be mounted from three directions
Temperature range: Operates between -20°C and 80°C
Maximum operating pressure: 10 bar
Pneumatic connection: M8
Cushioning type: Rubber cushioning for smooth operation
Bearing type: Slide bearing for reliable guidance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-100AZ 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159822 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-P-A-KF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170860 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-B-PPV-A-KF 100mm Stroke Double Acting