RS PRO Pneumatic Guided Cylinder - 32mm Bore, 100mm Stroke, Double Acting
- RS Stock No.:
- 291-841
- Brand:
- RS PRO
Subtotal (1 unit)*
£390.58
(exc. VAT)
£468.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £390.58 |
*price indicative
- RS Stock No.:
- 291-841
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 100mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 100mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 212 x 98 x 38mm
This RS PRO Double Piston Cylinder is designed for precise and reliable pneumatic applications. With a 100mm stroke, it offers high non-rotating precision and minimal deflection, making it ideal for precision guiding tasks. The cylinder's versatile mounting options and dual air intake and outlet groups enhance its adaptability in various setups.
Features and Benefits
High non-rotating precision: Ensures accurate and stable operation
Multi-position mounting: Mounting holes on three sides for flexible installation
Dual air intake and outlet: Allows for customised pneumatic configurations
Adjustable stroke bumper: Reduces impact and allows stroke adjustment
Twin-rod design: Provides enhanced stability and control
Multi-position mounting: Mounting holes on three sides for flexible installation
Dual air intake and outlet: Allows for customised pneumatic configurations
Adjustable stroke bumper: Reduces impact and allows stroke adjustment
Twin-rod design: Provides enhanced stability and control
Applications
Automation systems, Manufacturing equipment, Robotics, Material handling
Additional Information
Magnetic switch slots: Facilitates easy integration of sensors
Pneumatic connection: 1/8in for standard compatibility
Operating temperature range: -20°C to 80°C for diverse environments
Maximum operating pressure: 10bar for robust performance
Cushioning type: Rubber for smooth operation and reduced wear
Dimensions: 212 x 98 x 38mm, Weight: 2020g for compact and manageable installation.
Pneumatic connection: 1/8in for standard compatibility
Operating temperature range: -20°C to 80°C for diverse environments
Maximum operating pressure: 10bar for robust performance
Cushioning type: Rubber for smooth operation and reduced wear
Dimensions: 212 x 98 x 38mm, Weight: 2020g for compact and manageable installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - MGPL32TF-100AZ 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159822 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-P-A-KF-F1A 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170860 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-100-B-PPV-A-KF 100mm Stroke Double Acting
