RS PRO Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, Double Acting

Subtotal (1 unit)*

£204.17

(exc. VAT)

£245.00

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£204.17

*price indicative

RS Stock No.:
291-814
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

75mm

Bore

16mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 75mm Stroke, 140 x 64 x 30mm


The RS PRO Guided Cylinder is designed for precision linear motion applications, offering a compact and efficient solution for high torque and radial load requirements. With its integrated drive and guide unit, this cylinder eliminates the need for additional accessories, making it ideal for space-constrained environments.

Features and Benefits


Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions for flexibility

Applications


Automation systems
Material handling
Robotics
Packaging machinery

Additional Information


Magnetic switch slots around the cylinder body for convenient installation of inductive switches
Pneumatic connection: M5
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Dimensions: 140 x 64 x 30mm
Weight: 760g
Bore: 16mm
Stroke: 75mm
Cushioning type: Rubber
Bearing type: Slide Bearing

This guided cylinder is an essential component for industries requiring precise and reliable linear motion solutions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links