RS PRO Pneumatic Guided Cylinder - 16mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-813
- Brand:
- RS PRO
Subtotal (1 unit)*
£141.61
(exc. VAT)
£169.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 12 December 2025
- Plus 1 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.61 |
*price indicative
- RS Stock No.:
- 291-813
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 95 x 64 x 30mm
This RS PRO Guided Cylinder is designed for precision linear motion applications, offering a compact and efficient solution for industrial automation. With a 50mm stroke, it is ideal for environments requiring high torque and radial load handling, ensuring reliable performance in demanding conditions.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Drive and guide unit in the same barrel: Eliminates the need for additional accessories, saving space
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Drive and guide unit in the same barrel: Eliminates the need for additional accessories, saving space
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Applications
Automated assembly lines
Material handling systems
Robotics
Packaging machinery
Material handling systems
Robotics
Packaging machinery
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Bearing Type: Slide Bearing
Compact Dimensions: 95 x 64 x 30mm
Weight: 560g
Bore: 16mm
Action: Double
Mounting Options: Three directions available for versatile installation.
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Bearing Type: Slide Bearing
Compact Dimensions: 95 x 64 x 30mm
Weight: 560g
Bore: 16mm
Action: Double
Mounting Options: Three directions available for versatile installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQA Series, Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQB Series, Double Acting
