RS PRO Pneumatic Guided Cylinder - 40mm Bore, 25mm Stroke, Double Acting
- RS Stock No.:
- 291-845
- Brand:
- RS PRO
Subtotal (1 unit)*
£261.22
(exc. VAT)
£313.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.22 |
*price indicative
- RS Stock No.:
- 291-845
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 25mm | |
| Bore | 40mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 25mm | ||
Bore 40mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 25mm Stroke, 91 x 120 x 54mm
This RS PRO Guided Cylinder is designed for precise linear motion applications, featuring a 25mm stroke. It integrates a drive unit and guide unit within the same barrel, eliminating the need for additional accessories and saving space. Ideal for applications requiring high torque and radial load resistance, this guided cylinder ensures reliable performance in compact spaces.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Applications
Automation systems
Material handling
Packaging machinery
Robotics
Material handling
Packaging machinery
Robotics
Additional Information
Magnetic switch slots: Facilitates easy installation of sensors
Pneumatic Connection: M8 for secure and efficient air supply
Cushioning Type: Rubber for smooth operation and reduced wear
Operating Temperature Range: -20°C to 80°C for versatile use in various environments.
Pneumatic Connection: M8 for secure and efficient air supply
Cushioning Type: Rubber for smooth operation and reduced wear
Operating Temperature Range: -20°C to 80°C for versatile use in various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Guided Cylinder - 40mm Bore CQM Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 40mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGPL Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
