RS PRO Pneumatic Guided Cylinder - 25 mm Bore, SGM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 180-343
- Brand:
- RS PRO
Subtotal (1 unit)*
£236.86
(exc. VAT)
£284.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.86 |
*price indicative
- RS Stock No.:
- 180-343
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 25 mm | |
| Series | SGM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Double | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 70°C | |
| Height | 38mm | |
| Width | 91 mm | |
| Standards/Approvals | RoHS | |
| Weight | 990g | |
| Stroke Length | 25mm | |
| Length | 79mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 25 mm | ||
Series SGM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Double | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 70°C | ||
Height 38mm | ||
Width 91 mm | ||
Standards/Approvals RoHS | ||
Weight 990g | ||
Stroke Length 25mm | ||
Length 79mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 25 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and high resistance to side loads. This guided cylinder is ideal for heavy-duty tasks, offering reliable performance with its robust triple rod design and slide bearing. Its compact size ensures easy integration into various systems, making it a versatile solution for industrial automation.
Features and Benefits
Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads and enhances durability
Flexible mounting: Allows for easy installation with multiple mounting points
Compact design: Facilitates integration into space-constrained environments
Precise movement: Ensures accurate and consistent linear motion
High precision: Delivers reliable performance in demanding applications
Magnetic: Enables position sensing for enhanced control
Rubber cushioned: Reduces impact and noise, prolonging cylinder life
Applications
Industrial automation
Material handling
Packaging machinery
Assembly lines
Additional Information
Pneumatic Connection: G 1/8
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Bore Size: 25 mm
Action Type: Double
Cushioning Type: Rubber
Dimensions: 79 x 91 x 38 mm
Weight: 990 g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGPL Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 40mm Bore Double Acting
- Festo Pneumatic Guided Cylinder - 170878 25mm Stroke Double Acting
