RS PRO Pneumatic Guided Cylinder - 25mm Bore, 75mm Stroke, Double Acting
- RS Stock No.:
- 291-832
- Brand:
- RS PRO
Subtotal (1 unit)*
£232.62
(exc. VAT)
£279.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.62 |
*price indicative
- RS Stock No.:
- 291-832
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 75mm | |
| Bore | 25mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 75mm | ||
Bore 25mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 75mm Stroke, 157 x 93 x 42mm
The RS PRO Guided Cylinder is designed for precision linear motion applications, offering a compact and efficient solution for high torque and radial load requirements. With its integrated drive and guide unit, this cylinder eliminates the need for additional accessories, saving space and simplifying installation.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Applications
Automation systems
Material handling
Robotics
Packaging machinery
Material handling
Robotics
Packaging machinery
Additional Information
Magnetic switch slots: Facilitates easy installation of sensors for position feedback
Compact dimensions: 157 x 93 x 42mm, ideal for space-constrained environments
Operating temperature range: -20°C to 80°C, suitable for various industrial conditions
Maximum operating pressure: 10 bar, ensuring robust performance in demanding applications
Pneumatic connection: M6, compatible with standard fittings
Cushioning type: Rubber, providing smooth operation and reduced wear.
Compact dimensions: 157 x 93 x 42mm, ideal for space-constrained environments
Operating temperature range: -20°C to 80°C, suitable for various industrial conditions
Maximum operating pressure: 10 bar, ensuring robust performance in demanding applications
Pneumatic connection: M6, compatible with standard fittings
Cushioning type: Rubber, providing smooth operation and reduced wear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
