RS PRO Pneumatic Guided Cylinder - 25 mm Bore, SGM Series, 75 mm Double Acting Acting

Subtotal (1 unit)*

£226.95

(exc. VAT)

£272.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.95

*price indicative

RS Stock No.:
180-299
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Size

25mm

Series

SGM

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Piston Rod Thread Size

1/8 in G

Rod Type

Double

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Weight

1753g

Height

38mm

Standards/Approvals

RoHS

Width

91mm

Length

129mm

Stroke Length

75mm

RS PRO Pneumatic Guided Cylinder, 75 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is a robust and versatile solution designed for applications requiring precise linear motion. With a heavy-duty triple rod and slide bearing, this guided cylinder offers excellent resistance to side loads, making it ideal for demanding industrial environments. Its compact design and multiple mounting options ensure easy installation and integration into various systems.

Features and Benefits


Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance

Slide bearing: Ensures smooth and precise movement, improving operational efficiency

Compact design: Saves space and allows for easy integration into existing setups

Multiple mounting points: Offers flexibility in installation, accommodating various configurations

High precision: Delivers accurate and reliable performance in critical applications

Magnetic: Facilitates easy position sensing for enhanced control

Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder

Applications


Automotive manufacturing

Packaging machinery

Material handling systems

Robotics

Additional Information


Conforms to high industry standards for quality and reliability

Compatible with G 1/8 pneumatic connections

Operates efficiently within a temperature range of -20 °C to 80 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links