RS PRO Pneumatic Guided Cylinder - 20mm Bore, 75mm Stroke, Double Acting
- RS Stock No.:
- 180-325
- Brand:
- RS PRO
Subtotal (1 unit)*
£233.94
(exc. VAT)
£280.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.94 |
*price indicative
- RS Stock No.:
- 180-325
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 75mm | |
| Bore | 20mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Pneumatic Connection | M5 | |
| Maximum Operating Pressure | 10bar | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 75mm | ||
Bore 20mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Pneumatic Connection M5 | ||
Maximum Operating Pressure 10bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, Double Action, Compact Design
The RS PRO Pneumatic Guided Cylinder is a precision-engineered component designed for applications requiring controlled linear motion. Featuring a twin-rod and slide bearing configuration, this guided cylinder offers enhanced force output while maintaining a compact form factor. Ideal for environments where space is limited, it provides reliable performance with excellent resistance to side loads.
Features and Benefits
Precision-guided cylinder: Ensures accurate and controlled linear motion
Twin rods with slide bearing: Enhances force output and stability
Compact design: Saves space in constrained environments
Multiple mounting points: Offers flexibility in installation
Adjustable return stroke cushion: Allows customization of stroke between 0 and 5 mm for tailored performance
Rubber cushioning: Provides smooth operation and reduces wear
Magnetic: Facilitates position sensing for automation applications
Twin rods with slide bearing: Enhances force output and stability
Compact design: Saves space in constrained environments
Multiple mounting points: Offers flexibility in installation
Adjustable return stroke cushion: Allows customization of stroke between 0 and 5 mm for tailored performance
Rubber cushioning: Provides smooth operation and reduces wear
Magnetic: Facilitates position sensing for automation applications
Applications
Automation systems
Material handling
Packaging machinery
Robotics
Material handling
Packaging machinery
Robotics
Additional Information
Conforms to industry standards for pneumatic components
Compatible with M5 pneumatic connections
Operates efficiently within a temperature range of -20 °C to 80 °C
Compatible with M5 pneumatic connections
Operates efficiently within a temperature range of -20 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXS Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
