RS PRO Pneumatic Guided Cylinder - 20mm Bore, 20mm Stroke, Double Acting
- RS Stock No.:
- 291-875
- Brand:
- RS PRO
Subtotal (1 unit)*
£240.38
(exc. VAT)
£288.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £240.38 |
*price indicative
- RS Stock No.:
- 291-875
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 20mm | |
Bore | 20mm | |
Action | Double | |
Bearing Type | Slide Bearing | |
Cushioning Type | Rubber | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 20mm | ||
Bore 20mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 20mm Stroke, 114 x 64 x 25mm
This RS PRO Double Rod Cylinder is designed for precise linear motion applications. With a 20mm stroke, it offers high non-rotating precision and low deflection, making it ideal for tasks requiring accurate guidance. The cylinder's design allows for versatile mounting options, enhancing its adaptability in various setups.
Features and Benefits
Twin-rod cylinder: Provides stability and precision in linear motion
Can be mounted from four directions: Offers flexibility in installation
Magnetic switch slots around the cylinder body: Facilitates easy integration of sensors
Can be mounted the workpiece from three directions: Increases versatility in application
Bumper in front of the barrel: Adjusts stroke and reduces impact
Can be mounted from four directions: Offers flexibility in installation
Magnetic switch slots around the cylinder body: Facilitates easy integration of sensors
Can be mounted the workpiece from three directions: Increases versatility in application
Bumper in front of the barrel: Adjusts stroke and reduces impact
Applications
Automation systems
Manufacturing equipment
Precision machinery
Manufacturing equipment
Precision machinery
Additional Information
Mounting holes on three sides for multi-position mounting
Two groups of air intake and outlet for selection
Slide bearing for smooth operation
Rubber cushioning for impact absorption
Pneumatic connection: M5
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Dimensions: 114 x 64 x 25mm, Weight: 480g
Bore: 20mm, Action: Double
Two groups of air intake and outlet for selection
Slide bearing for smooth operation
Rubber cushioning for impact absorption
Pneumatic connection: M5
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Dimensions: 114 x 64 x 25mm, Weight: 480g
Bore: 20mm, Action: Double
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 6mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting