RS PRO Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, Double Acting
- RS Stock No.:
- 291-797
- Brand:
- RS PRO
Subtotal (1 unit)*
£181.48
(exc. VAT)
£217.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.48 |
*price indicative
- RS Stock No.:
- 291-797
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 20mm | |
| Bore | 12mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 20mm | ||
Bore 12mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 12mm Bore, 62 x 58 x 26mm
The RS PRO Pneumatic Guided Cylinder is designed for precision and stability in industrial applications. With a 12mm bore and 20mm stroke, this double-acting cylinder is ideal for tasks requiring controlled linear motion. Its compact design integrates the drive and guide units, eliminating the need for additional accessories and saving space.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation options
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation options
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Magnetic switch slots around the cylinder body for convenient installation of inducting switches.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQA Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
