RS PRO Pneumatic Guided Cylinder - 12mm Bore, 100mm Stroke, Double Acting
- RS Stock No.:
- 180-326
- Brand:
- RS PRO
Subtotal (1 unit)*
£181.49
(exc. VAT)
£217.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.49 |
*price indicative
- RS Stock No.:
- 180-326
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 100mm | |
| Bore | 12mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Pneumatic Connection | M5 | |
| Maximum Operating Pressure | 10bar | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 100mm | ||
Bore 12mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Pneumatic Connection M5 | ||
Maximum Operating Pressure 10bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 100 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for precise and reliable linear motion in industrial applications. With a heavy-duty triple rod and slide bearing, it offers strong resistance to side loads, ensuring durability and performance. This guided cylinder is ideal for applications requiring compact and efficient motion control.
Features and Benefits
Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, enhancing durability and stability.
Flexible mounting: Allows for easy installation in various configurations, increasing versatility.
Compact design: Saves space in tight installations without compromising performance.
Precise movement: Ensures accurate positioning and control in demanding applications.
High precision: Delivers consistent and reliable performance for critical tasks.
Magnetic: Facilitates easy integration with magnetic sensors for position feedback.
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.
Flexible mounting: Allows for easy installation in various configurations, increasing versatility.
Compact design: Saves space in tight installations without compromising performance.
Precise movement: Ensures accurate positioning and control in demanding applications.
High precision: Delivers consistent and reliable performance for critical tasks.
Magnetic: Facilitates easy integration with magnetic sensors for position feedback.
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQ Series, Double Acting
- Festo Pneumatic Guided Cylinder - 170831 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQA Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQC Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXS12 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078852 100mm Stroke Double Acting
