RS PRO Pneumatic Guided Cylinder - 12mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-803
- Brand:
- RS PRO
Subtotal (1 unit)*
£142.29
(exc. VAT)
£170.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.29 |
*price indicative
- RS Stock No.:
- 291-803
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 12mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 12mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, Stroke 50mm, 105 x 58 x 26mm
The RS PRO Pneumatic Guided Cylinder is designed to provide precise linear motion with high torque and radial load capacity. Ideal for applications requiring compact and efficient motion control, this guided cylinder integrates the drive and guide units within a single barrel, eliminating the need for additional accessories and saving space.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Allows flexible installation and operation
Applications
Automation systems
Material handling
Packaging machinery
Robotics
Material handling
Packaging machinery
Robotics
Additional Information
Magnetic switch slots for easy installation of sensors
Compact design with dimensions of 105 x 58 x 26mm
Operates efficiently within a temperature range of -20°C to 80°C
Compatible with M5 pneumatic connections
Maximum operating pressure of 10 bar
Slide bearing type for smooth operation
Rubber cushioning for impact absorption
This guided cylinder is an essential component for industries requiring reliable and precise pneumatic motion control.
Compact design with dimensions of 105 x 58 x 26mm
Operates efficiently within a temperature range of -20°C to 80°C
Compatible with M5 pneumatic connections
Maximum operating pressure of 10 bar
Slide bearing type for smooth operation
Rubber cushioning for impact absorption
This guided cylinder is an essential component for industries requiring reliable and precise pneumatic motion control.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore ELS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF12-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MGPL12-50Z 50mm Stroke Double Acting
