SMC Pneumatic Guided Cylinder - MXF12-50, 12mm Bore, 50mm Stroke, MXF Series, Double Acting
- RS Stock No.:
- 369-878
- Mfr. Part No.:
- MXF12-50
- Brand:
- SMC
Subtotal (1 unit)*
£378.77
(exc. VAT)
£454.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £378.77 |
*price indicative
- RS Stock No.:
- 369-878
- Mfr. Part No.:
- MXF12-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 12mm | |
| Manufacturer Series | MXF | |
| Action | Double | |
| Bearing Type | Cross Roller Guide | |
| Model Number p | MXF12-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 12mm | ||
Manufacturer Series MXF | ||
Action Double | ||
Bearing Type Cross Roller Guide | ||
Model Number p MXF12-50 | ||
- COO (Country of Origin):
- JP
The SMC low-profile slide table offers a compact and robust solution for a variety of applications. Designed to provide smooth and precise motion, it combines advanced engineering with reliability, making it ideal for automated processes. Its robust construction incorporates a cross roller guide system, which ensures minimal vibration while enhancing operational stability. With the option for tailored configurations, this slide table meets diverse mounting and positioning needs, thus optimising performance in demanding environments. Its thoughtful design aids in easy installation and adjustments, significantly reducing downtime. This model is an exemplary choice for users seeking efficiency and tool precision within a tight footprint.
Low-profile design enhances space efficiency
Cross roller guides facilitate smooth operation without vibrations
Variable mounting options allow for versatile application setups
Built-in cushioning protects against impact and ensures longevity
Standard stroke adjustment capability enhances usability in customised tasks
Anodised aluminium construction offers durability and resistance to wear
Recessed auto switch positioning facilitates seamless integration into existing systems
High rigidity ensures precise positioning during operation
Cross roller guides facilitate smooth operation without vibrations
Variable mounting options allow for versatile application setups
Built-in cushioning protects against impact and ensures longevity
Standard stroke adjustment capability enhances usability in customised tasks
Anodised aluminium construction offers durability and resistance to wear
Recessed auto switch positioning facilitates seamless integration into existing systems
High rigidity ensures precise positioning during operation
Related links
- SMC Pneumatic Guided Cylinder - MXF12-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF12-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF16-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF8-20 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF8-10 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF20-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF16-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF8-30 30mm Stroke Double Acting
