SMC Pneumatic Guided Cylinder - MXF16-50, 16mm Bore, 50mm Stroke, MXF Series, Double Acting
- RS Stock No.:
- 369-881
- Mfr. Part No.:
- MXF16-50
- Brand:
- SMC
Subtotal (1 unit)*
£382.15
(exc. VAT)
£458.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £382.15 |
*price indicative
- RS Stock No.:
- 369-881
- Mfr. Part No.:
- MXF16-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 50mm | |
| Bore | 16mm | |
| Manufacturer Series | MXF | |
| Action | Double | |
| Bearing Type | Cross Roller Guide | |
| Model Number p | MXF16-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 50mm | ||
Bore 16mm | ||
Manufacturer Series MXF | ||
Action Double | ||
Bearing Type Cross Roller Guide | ||
Model Number p MXF16-50 | ||
- COO (Country of Origin):
- JP
The SMC low-profile slide table combines robust engineering with exceptional versatility, ideal for precise automation tasks. Featuring a compact design, it offers efficient operation without compromising on performance. The unique alignment of guide and cylinder in parallel enhances stability, while the lightweight yet durable aluminium structure allows for easy installation. Built for reliability, it accommodates various mounting configurations, making it suitable for diverse applications in automation and material handling. This model stands out with its advanced cushioning system that ensures smooth motion and reduces shock during operation, contributing to prolonged service life. With options for customisation, this slide table efficiently adapts to specific operational needs, presenting a valuable solution for dynamic work environments.
Low-profile design maximises space efficiency without sacrificing performance
Optional auto-switch capability allows for enhanced automation integration
High rigidity ensures stability during operation, preventing vibration and misalignment
Cushioning system minimises impact, leading to quieter operation and reduced wear
Versatile mounting options accommodate various installation requirements
Smooth operation is facilitated by the advanced cross roller guide mechanism
Allows for precise stroke adjustment, providing flexibility in application
Reproducibility in mounting enhances efficiency during setup and changeovers
Optional auto-switch capability allows for enhanced automation integration
High rigidity ensures stability during operation, preventing vibration and misalignment
Cushioning system minimises impact, leading to quieter operation and reduced wear
Versatile mounting options accommodate various installation requirements
Smooth operation is facilitated by the advanced cross roller guide mechanism
Allows for precise stroke adjustment, providing flexibility in application
Reproducibility in mounting enhances efficiency during setup and changeovers
Related links
- SMC Pneumatic Guided Cylinder - MXF16-30 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXF Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXF12-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-50 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ16-50 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-16-50-E1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078857 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXF12-20 20mm Stroke Double Acting
