SMC Pneumatic Guided Cylinder - MGPL12-50Z 12 mm Bore, MGP Series, 50 mm Double Acting Acting
- RS Stock No.:
- 369-727
- Mfr. Part No.:
- MGPL12-50Z
- Brand:
- SMC
Subtotal (1 unit)*
£214.66
(exc. VAT)
£257.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.66 |
*price indicative
- RS Stock No.:
- 369-727
- Mfr. Part No.:
- MGPL12-50Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 12mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Rod Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Guide Type | Ball Bushing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.39kg | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 12mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Side, Bottom, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Rod Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 x 0.8 | ||
Guide Type Ball Bushing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 0.39kg | ||
Stroke Length 50mm | ||
- COO (Country of Origin):
- JP
SMC MGP Series Compact Guide Cylinder, 12mm Bore size, 50mm Stroke Length - MGPL12-50Z
This Compact guide cylinder provides controlled linear motion with guided stability for automated systems. Designed for bi-directional operation, it combines a Compact aluminium-alloy body with guided rod support to deliver precise actuation in plant and equipment settings. It is suitable for integration into pneumatic assemblies where guided movement and a Compact footprint are required.
Features and Benefits:
• 12mm bore offering consistent force delivery and Compact form
• 50mm stroke enabling short-travel positioning tasks
• Double-acting design provides push and pull control
• Rubber bumpers on both ends reduce impact and noise
• Ball bushing guide ensures low-friction lateral rigidity
• M5 piston-rod thread simplifies secure end fittings
• 50mm stroke enabling short-travel positioning tasks
• Double-acting design provides push and pull control
• Rubber bumpers on both ends reduce impact and noise
• Ball bushing guide ensures low-friction lateral rigidity
• M5 piston-rod thread simplifies secure end fittings
Applications
• Suitable for pick-and-place units requiring guided thrust
• Ideal for component positioning in assembly machines
• Used for parallel guidance in test and inspection rigs
• Can be used for clamp actuation in electronic production
• Ideal for component positioning in assembly machines
• Used for parallel guidance in test and inspection rigs
• Can be used for clamp actuation in electronic production
What pressure range can it tolerate for reliable operation?
It operates up to 1 MPa, allowing use with standard shop pneumatic supplies for consistent actuation.
How does temperature affect its serviceability?
It functions between −10°C and 60°C, permitting use in typical factory ambient and enclosed machine conditions.
What is the recommended speed capability for the piston?
The piston can travel at speeds up to 500 mm/s, supporting fast cyclic movements while maintaining guidance.
What mounting options are available for installation flexibility?
It can be mounted from the side, bottom or top, enabling diverse fixture orientations.
What environmental or material considerations are relevant for selection?
The body is aluminium alloy and the unit meets RoHS, supporting lightweight installations and restricted-substance requirements.
Related links
- SMC Pneumatic Guided Cylinder - MGPL12-75Z 12 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL12-40Z 12 mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL12-20Z 12 mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 63 mm Bore 50 mm Double Acting Acting
