RS PRO Pneumatic Guided Cylinder - EXSM Series, 20 mm

Subtotal (1 unit)*

£150.26

(exc. VAT)

£180.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.26

*price indicative

RS Stock No.:
180-284
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Series

EXSM

Standards/Approvals

No

Stroke Length

20mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 20 mm Stroke, Compact Design


The RS PRO Pneumatic Guided Cylinder is designed for precision applications requiring controlled linear motion. With its twin rods and slide bearing, this guided cylinder offers enhanced stability and force output, making it ideal for environments where space is limited but performance is critical.

Features and Benefits


Twin rods and slide bearing: Provides precise movement and stability

Double-cylinder design: Increases force output while maintaining a compact profile

Multiple mounting points: Offers flexible installation options

Adjustable return stroke cushion: Allows customisation between 0 and 5 mm for tailored performance

Compact dimensions: Saves space with a size of 92 x 46 x 17 mm

High precision: Ensures accurate and reliable operation

Magnetic capability: Enables position sensing for enhanced control

Rubber cushioning: Reduces impact and noise, extending the lifespan of the cylinder

Applications


Automation systems

Robotics

Material handling

Precision machinery

Additional Information


Pneumatic Connection: M5

Maximum Operating Pressure: 10 bar

Operating Temperature Range: -20 °C to 80 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links