RS PRO Pneumatic Guided Cylinder - 20mm Bore, 100mm Stroke, Double Acting

Subtotal (1 unit)*

£256.58

(exc. VAT)

£307.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.58

*price indicative

RS Stock No.:
180-322
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

100mm

Bore

20mm

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, Compact, Double Action


The RS PRO Pneumatic Guided Cylinder is a precision-engineered component designed for applications requiring controlled linear motion. With its twin rods and slide bearing, this guided cylinder offers enhanced force output while maintaining a compact design, making it ideal for space-constrained environments. Its robust construction ensures reliable performance under varying conditions.

Features and Benefits


Precision-guided design: Ensures accurate and smooth linear motion
Twin rods with slide bearing: Provides increased force output and stability
Compact profile: Suitable for installations with limited space
Multiple mounting points: Offers flexibility in installation
Adjustable return stroke cushion: Allows customization of stroke between 0 and 5 mm for specific application needs
High resistance to side loads: Enhances durability and performance
Magnetic feature: Enables easy position sensing
Rubber cushioning: Reduces noise and wear during operation

Applications


Automation systems
Material handling
Packaging machinery
Assembly lines

Additional Information


Conforms to industry standards for pneumatic components
Compatible with M5 pneumatic connections
Operates efficiently within a temperature range of -20 °C to 80 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links