RS PRO Pneumatic Guided Cylinder - 20mm Bore, 100mm Stroke, Double Acting

Subtotal (1 unit)*

£296.91

(exc. VAT)

£356.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.91

*price indicative

RS Stock No.:
291-881
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

100mm

Bore

20mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 194 x 64 x 25mm


This RS PRO Double Piston Cylinder is designed for precise linear motion applications. With a 100mm stroke, it is ideal for tasks requiring high precision and low deflection, making it suitable for guiding applications. The cylinder's robust construction ensures reliable performance in demanding environments.

Features and Benefits


High non-rotating precision: Ensures accurate linear motion
Multi-position mounting: Mounting holes on three sides for versatile installation
Dual air intake and outlet: Allows flexible pneumatic connections
Adjustable stroke bumper: Reduces impact and allows stroke adjustment
Twin-rod design: Provides stability and prevents rotation

Applications


Automation systems, Manufacturing equipment, Robotics, Material handling

Additional Information


Magnetic switch slots: Facilitates easy integration of position sensors
Pneumatic connection: M5 for standard fittings
Operating temperature range: -20°C to 80°C
Maximum operating pressure: 10 bar
Cushioning type: Rubber for smooth operation
Dimensions: 194 x 64 x 25mm, Weight: 800g
Bearing type: Slide bearing for reduced friction and wear
Mounting flexibility: Can be mounted from four directions, with workpiece mounting from three directions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links