RS PRO Pneumatic Guided Cylinder - 20mm Bore, 75mm Stroke, Double Acting
- RS Stock No.:
- 291-822
- Brand:
- RS PRO
Subtotal (1 unit)*
£195.23
(exc. VAT)
£234.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.23 |
*price indicative
- RS Stock No.:
- 291-822
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 75mm | |
| Bore | 20mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 75mm | ||
Bore 20mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 75mm Stroke, 155 x 83 x 36mm
This RS PRO Pneumatic Guided Cylinder is designed for precision and stability in industrial applications. It features a 75mm stroke and is ideal for environments requiring high torque and radial load handling. The compact design integrates the drive and guide units, eliminating the need for additional accessories and saving space.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Applications
Automation systems
Manufacturing equipment
Material handling
Manufacturing equipment
Material handling
Additional Information
Pneumatic Connection: M6
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 155 x 83 x 36mm
Weight: 1260g
Bore: 20mm
Action: Double
Bearing Type: Slide Bearing
Size Type: Compact
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 155 x 83 x 36mm
Weight: 1260g
Bore: 20mm
Action: Double
Bearing Type: Slide Bearing
Size Type: Compact
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXS Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
